
Green barrier strip terminal block with 4 positions and 4 circuits, featuring a 5mm pitch and straight orientation. Rated for 16A and 400V, it accepts wire gauges from 12AWG to 30AWG with screw termination. Constructed with tin contact material and a UL94 V-0 flammability rating, this RoHS compliant component mounts via through-hole. Approvals include UL, VDE, cULus, CB, and EAC.
Phoenix Contact 1890989 technical specifications.
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Housing Color | Green |
| Length | 7mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.203178oz |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1890989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
