This 2-position shrouded header features a 5mm pitch, 10A current rating, and 300V voltage rating. It has a tin plating and black color. The header is designed for use in applications where a high level of reliability and durability is required. It is RoHS compliant and available in a package quantity of 50.
Phoenix Contact 1892916 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 15mm |
| Length | 15mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 4.63lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1892916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
