10-position, single-level, right-angle PCB terminal block with 3.5mm pitch, rated for 8A and 160V. Features screwless termination, tin-plated contacts, and a green polyamide housing. Suitable for wire gauges from 16AWG to 26AWG, with UL94 V-0 flammability rating. RoHS compliant and designed for free-hanging mounting.
Phoenix Contact 1893766 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.392599oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1893766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.