Vertical shrouded header with 30 positions and 15 positions per level, featuring a 3.81mm pitch. This board-to-board connector offers a 300V voltage rating and 8A current rating, with tin-plated contacts for reliable termination. Designed for through-hole mounting, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1894189 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Length | 22.7mm |
| Max Current Rating | 7A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.70301oz |
| Width | 67.54mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.