This 5-position shrouded header features a 5.08mm pitch, 12mm length, and 12.1mm height. It is rated for 300V and 15A. The header is made of gold-plated contacts with a gold contact material and is UL94 V-0 flammability rated. It is available in a bulk packaging quantity of 50 and is RoHS compliant.
Phoenix Contact 1894419 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 27.32mm |
| RoHS | Compliant |
No datasheet is available for this part.