Conn PC Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A Cardboard
Phoenix Contact 1894613 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Yellow |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 5.820204oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894613 to view detailed technical specifications.
No datasheet is available for this part.