
Right-angle shrouded header with 6 positions and a 2.5mm pitch. Features tin contact plating, a 4A current rating, and a 125V voltage rating. Designed for through-hole mounting with solder termination. Housing is green, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1894817 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.111818oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
