
8-position, 2-row shrouded header with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts for reliable connectivity and a green housing with UL94 V-0 flammability rating. Rated for 4A current and 125V voltage, this male connector offers lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1894820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.134041oz |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.