10-position, 2-row shrouded header with a 2.5mm pitch. Features right-angle, through-hole mounting with solder termination. Offers a 4A current rating and 80V voltage rating. Constructed with a green housing and tin-plated contacts, meeting UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1894833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 14.4mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.165788oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.