
14-position, 2-row shrouded header with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts, a 4A current rating, and a 125V voltage rating. The green housing is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1894859 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 9.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.215524oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894859 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.