16-position, 2-row shrouded header with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts for reliable connectivity and a green housing with UL94 V-0 flammability rating. Offers a voltage rating of 80V and a current rating of 4A, with a maximum current rating of 12A. This lead-free, RoHS-compliant component is suitable for board-to-board applications.
Phoenix Contact 1894862 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 32.74mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.246212oz |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
