22-position, 2-row right-angle header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 2.5mm pitch and through-hole mounting with solder termination. Rated for 4A current and 80V voltage, with tin-plated contacts and a green housing. This UL94 V-0 flammability rated component is RoHS compliant.
Phoenix Contact 1894891 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 29.4mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.323815oz |
| RoHS | Compliant |
No datasheet is available for this part.