
2.5mm pitch, 24-position shrouded header with right-angle, through-hole mounting. Features a 2-row configuration with 12 positions per row, tin-plated copper contacts, and a green UL94 V-0 rated housing. Rated for 4A current and 125V voltage, this lead-free, RoHS-compliant component is designed for board-to-board applications.
Phoenix Contact 1894901 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.347801oz |
| Width | 31.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1894901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
