Eight-position, right-angle, female terminal block with 3.81mm pitch for cable mounting. Features IDC termination, 6A current rating, and 200V voltage rating. Constructed with tin-plated contacts and a green polyamide housing, this UL94 V-0 flammability-rated component supports wire gauges from 20 to 24 AWG.
Sign in to ask questions about the Phoenix Contact 1897458 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1897458 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 22.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.27mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3.421574oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1897458 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.