15-position, 3.81mm pitch female terminal block for cable mounting. Features a 6A current rating and 300V voltage rating, with tin-plated contacts and a polyamide housing. Designed for IDC termination, supporting wire gauges from 20 to 24 AWG. This general-purpose terminal block is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1897526 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3.421574oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.