2-position, 1-row female terminal block with 3.81mm pitch. Features IDC termination, 6A current rating, and 200V voltage rating. Constructed with tin contacts and polyamide housing, it offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Panel mountable with a free-hanging configuration.
Phoenix Contact 1897542 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.01mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 3.421574oz |
| Width | 22.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.