This 8-position 8-level press-fit terminal block from Phoenix Contact features a green housing and is rated for 300V and 10A. It has a polyamide material construction and a through-hole package type. The terminal block is available in bulk packaging with 50 units per package. It is compliant with RoHS regulations and has a maximum wire gauge of 30AWG and a minimum wire gauge of 14AWG.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Housing Color | Green |
| Length | 9.3mm |
| Material | Polyamide |
| Mount | Press-Fit, Plug-In |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON EMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.740753oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |