This 4-position ZIF FFC/FPC connector from Phoenix Contact features a voltage rating of 320V and a current rating of 10A. It has a 5mm pitch and is designed for use with flexible flat cable and flexible printed circuit applications. The connector is lead free and RoHS compliant, meeting the requirements of the UL94 V-0 flammability rating. It measures 21.4mm in length and 22.9mm in width, with a height of 7mm and a weight of 3.139383oz. The connector is available in a package quantity of 50.
Sign in to ask questions about the Phoenix Contact 1898282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1898282 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Voltage Rating | 320V |
| Weight | 3.139383oz |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.