
Board-to-board socket connector featuring 10 positions with a 5mm pitch. This shrouded header offers a 1-level, 1-row configuration with 5 positions per level. It supports a 10A current rating and a 320V voltage rating, with tin contact plating. The green, free-hanging housing is constructed from UL94 V-0 flammability rated material and utilizes IDC termination.
Phoenix Contact 1898295 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 3.139383oz |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.