Pluggable Terminal Blocks ZEC 1 5/10-5 0-LPV
Phoenix Contact 1898347 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1898347 to view detailed technical specifications.
No datasheet is available for this part.