
The Phoenix Contact DFK-MSTBA connector features 13 positions with a pitch of 5.08mm, a current rating of 10A and 12A, and a voltage rating of 300V and 320V. It has a termination of solder and is RoHS compliant. The connector is made of tin-plated contacts and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and has a weight of 0.365791oz. The connector is suitable for general use.
Sign in to ask questions about the Phoenix Contact 1899090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1899090 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Length | 35mm |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.365791oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.