16-position shrouded header with 5.08mm pitch, designed for straight, wall-mount termination via solder. This male connector features a green housing, tin-plated contacts, and a 12A maximum current rating with a 300V voltage rating. It boasts UL94 V-0 flammability and holds VDE, cULus, CB, and EAC approvals.
Phoenix Contact 1899427 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 12mm |
| Max Current Rating | 12A |
| Mount | Wall |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DFK-MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.403181oz |
| Width | 4.372inch |
| RoHS | Compliant |
No datasheet is available for this part.