
This 12-position FFC/FPC connector features a through-hole mount and a 1-level design. It has a current rating of 12A and a voltage rating of 250V. The connector is made of tin-plated material and has a green housing color. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Phoenix Contact 1899948 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1899948 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON EMSTBA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.188363oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1899948 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.