
Barrier strip terminal block, 2 positions, 1 row, 1 deck, right angle orientation. Features 8A current rating, 320V max supply voltage, and 250V voltage rating. Constructed with tin contacts and polyamide housing, offering a 5.08mm pitch. Supports wire gauges from 14AWG to 30AWG with screw termination. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1900772 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Tin, Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.050089oz |
| Width | 15.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1900772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.