
Modular terminal block featuring a 2-position, 1-level, straight male configuration with a 9.52mm pitch. Rated for 32A and 600V, with a 1kV voltage rating. Constructed from green polyamide with tin-plated contacts, it supports wire gauges from 10AWG to 30AWG and utilizes screw termination. Approvals include cULus, CB, and EAC, with UL94 V-0 flammability.
Phoenix Contact 1902547 technical specifications.
| Approvals | cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 21.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.04mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.237041oz |
| Width | 16mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
