Right-angle shrouded header with 2 positions and a 5.08mm pitch, designed for through-hole mounting. Features tin-plated contacts and a black housing with UL94 V-0 flammability rating. Offers a 12A current rating and 300V voltage rating, suitable for solder termination.
Sign in to ask questions about the Phoenix Contact 1902741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1902741 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.16mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.06949oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.