
3-position, right-angle, through-hole header for flexible flat cables. Features a 5.08mm pitch and tin-plated copper contacts. Rated for 12A maximum current and 300V, with a UL94 V-0 flammability rating. Housing is black, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1902754 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.24mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.079014oz |
| Width | 17.24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1902754 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
