
The COMBICON FKC terminal block is a 10-position, free-hanging terminal block with a 5.08mm pitch and a voltage rating of 250V. It features a current rating of 12A and is made from tin-plated contacts. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1903355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1903355 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage Rating | 250V |
| Weight | 0.617294oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1903355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.