3-position, straight, male terminal block for PCB mounting. Features 9.52mm pitch, 32A current rating, and 600V voltage rating. Copper contacts with tin plating ensure reliable connections. Polyamide housing with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Phoenix Contact 1904150 technical specifications.
| Approvals | CB |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 21.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.346038oz |
| Width | 28.56mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1904150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.