
Single-row, single-deck barrier strip terminal block featuring screwless termination. This green terminal block offers a 5.08mm pitch and accepts wire gauges from 12AWG to 26AWG. Rated for 24A and 400V, it utilizes copper with tin contacts and a polyamide housing. Designed for through-hole mounting, this RoHS compliant component is packaged in bulk.
Phoenix Contact 1905010 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 10A |
| Current Rating | 24A |
| Gender | Female |
| Height | 17.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.85mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.058908oz |
| Width | 6.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1905010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
