
Single-position, male, straight-orientation PCB terminal block with a 5.08mm pitch. Features a 17.5A current rating and 400V voltage rating, with a 10A continuous current capability. Constructed with a green polyamide housing and copper alloy contacts, it offers screwless termination and supports wire gauges from 12AWG to 26AWG. Designed for through-hole mounting, this component is lead-free and RoHS compliant.
Phoenix Contact 1905036 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Gender | Male |
| Height | 24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.129103oz |
| Width | 29.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1905036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.