
PCB terminal block with straight, male, 2-position configuration. Features a 5.08mm pitch and screwless termination for wire gauges from 12AWG to 26AWG. Rated for 400V and 17.5A, with a 300V operating voltage. Constructed from green polyamide housing, this RoHS compliant component is designed for through-hole mounting.
Phoenix Contact 1905227 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 17.5A |
| Gender | Male |
| Housing Color | Green |
| Length | 24mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Levels | 2 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKKDS |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.109349oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.