The Phoenix Contact terminal block MKKDS features a 2-position design with a current rating of 22A and a voltage rating of 400V. It measures 22.3mm in height, 12.5mm in length, and 36.5mm in width, with a weight of 0.330517oz. The terminal block is available in bulk packaging with 50 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1906161 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 22A |
| Height | 22.3mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.330517oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.