The Phoenix Contact 1909003 is an 11-pin FFC/FPC connector with a 3.81mm pitch and a current rating of 8A. It has a voltage rating of 300V and is suitable for use in applications where a high level of reliability is required. The connector is available in a bulk packaging configuration with 50 pieces per package. It is not RoHS compliant, but meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1909003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1909003 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1909003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.