This Phoenix Contact COMBICON MCV connector features 12 poles and 12 positions, with a current rating of 8A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 50. The connector has a pitch of 3.81mm and is terminated with solder. It is not RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1909016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1909016 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1909016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.