The Phoenix Contact COMBICON MCV series FFC/FPC connector features a vertical orientation and a 3.81mm pitch. It has a current rating of 8A and a voltage rating of 300V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1909045 technical specifications.
| Color | Black |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.