
6-position, 1-level, right-angle, female spring cage terminal block with 5mm pitch. Features screwless termination, 12A current rating, and 300V voltage rating. Constructed with tin-plated contacts and polyamide housing in green. Supports wire gauges from 12AWG to 26AWG and is UL94 V-0 flammability rated. RoHS compliant for general applications.
Sign in to ask questions about the Phoenix Contact 1909757 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1909757 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCVR |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.361205oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1909757 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.