18-position, 5mm pitch, right-angle cable mount terminal block with screwless termination. Features a 12A current rating and 300V voltage rating, with tin-plated contacts and a green polyamide housing. Designed for free-hanging mounting, this female connector supports wire gauges from 12AWG to 26AWG and boasts a UL94 V-0 flammability rating. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Phoenix Contact 1909870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1909870 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCVR |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 10.582189oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1909870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.