Five-position, single-level female terminal block featuring screwless spring cage termination. This general terminal block offers a 5mm pitch and a 12A current rating, supporting 300V. Constructed with tin-plated contacts and a green polyamide housing, it is UL94 V-0 flammability rated and RoHS compliant. Designed for free-hanging mounting, it accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1909919 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCVR |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.337925oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.