Conn Spring Cage F 14 POS 5mm RA Panel Mount 12A Cardboard
Phoenix Contact 1910005 technical specifications.
| Manufacturer Series | 1910005 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 1910005 to view detailed technical specifications.
No datasheet is available for this part.