
Seven-position, 5mm pitch, straight, female terminal block with screwless spring cage termination. Rated for 12A and 300V, this cable mount component features tin-plated contacts and a green polyamide housing with UL94 V-0 flammability rating. Approvals include CSA, VDE, cULus, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 1910403 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.402829oz |
| Width | 35.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
