
12A, 250V barrier strip terminal block featuring screwless termination and a 5mm pitch. This green, single-row, single-deck component supports 10 positions and accommodates wire gauges from 12AWG to 26AWG. It boasts a UL94 V-0 flammability rating and is RoHS compliant, with approvals including CSA, VDE, cULus, CB, and EAC. Designed for free-hanging, cable mounting, this straight-orientation terminal block offers a maximum current rating of 12A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1910432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 50.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1910432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.