
The Phoenix Contact COMBICON SMSTB terminal block features 24 positions per level, with a current rating of 12A and a voltage rating of 250V. It has a pitch of 0.2inch and is designed for free hanging applications. The terminal block is RoHS compliant and available in a packaging quantity of 50 units in bulk packaging.
Phoenix Contact 1910995 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.