8-position, straight, shrouded header for wire-to-board applications. Features a 3.5mm pitch and press-fit termination for through-hole mounting. Rated for 8A current and 160V voltage, with a UL94 V-0 flammability rating. Constructed with tin-plated copper contacts and a green PBT housing.
Phoenix Contact 1911075 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Length | 27.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.067021oz |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1911075 to view detailed technical specifications.
No datasheet is available for this part.