
5-position, 1-level terminal block with 5.08mm pitch. Features a green polyamide housing and tin-plated contacts, rated for 16A and 250V. Designed for free-hanging, panel mount applications with screw termination, accommodating wire gauges from 12AWG to 30AWG. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1912210 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.336161oz |
| Width | 34.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1912210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.