
Five-position, single-level terminal block with 5.08mm pitch, designed for screw termination and free-hanging cable mounting. Features a 16A current rating and 300V voltage rating, with tin-plated contacts for reliable conductivity. Constructed with a green housing and UL94 V-0 flammability rating, this RoHS compliant component supports wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1912430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1912430 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Green |
| Length | 12.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.370377oz |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1912430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.