This terminal block features a green housing with a flammability rating of UL94 V-0. It has a current rating of 16A and a voltage rating of 300V. The block is designed for free hanging and has a screw termination. It is available in a package quantity of 50 units, packaged in bulk.
Sign in to ask questions about the Phoenix Contact 1912964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1912964 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 16A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 13mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.254678oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1912964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
