This 8-position right angle header from Phoenix Contact features a silver-plated contact and is rated for 600V and 41A. It has a green housing and is UL94 V-0 flammability rated. The header is available in a bulk packaging quantity of 50 and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1913701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1913701 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.033174oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1913701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.