Right-angle shrouded header with 4 positions and 10.16mm pitch. Features silver contact plating, a 66A current rating, and a 600V voltage rating. Designed for through-hole mounting with solder termination. Housing color is green.
Phoenix Contact 1913730 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 32mm |
| Housing Color | Green |
| Length | 58.4mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.703363oz |
| RoHS | Compliant |
No datasheet is available for this part.