This 7-position through hole header is rated for 600V and 76A current. It features a silver contact plating and is available in a bulk packaging quantity of 50 pieces. The header has a green housing color and a pitch of 0.4inch. It is compliant with RoHS standards and has a weight of 1.039524oz.
Sign in to ask questions about the Phoenix Contact 1913769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1913769 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.039524oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1913769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.